846-032-520-201

Heilind Number:EDA846-032-520-201
Manufacturer:EDAC
Manufacturer Number:846-032-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate. With a dual-row layout and a total of 32 positions, they offer ample room for secure connections. The contact material, crafted from copper alloy, ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are perfect for demanding applications where high performance is essential. Trust in our quality products to keep your systems running smoothly.