846-032-520-202

Heilind Number:EDA846-032-520-202
Manufacturer:EDAC
Manufacturer Number:846-032-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimum performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double row configuration and a total of 32 positions, they offer seamless connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C. Whether you need straight or right-angle mounting, these connectors deliver exceptional versatility and functionality. Upgrade your PCB assembly process with our premium Card Edge Connectors.