846-032-520-203

Heilind Number:EDA846-032-520-203
Manufacturer:EDAC
Manufacturer Number:846-032-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-203

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green hue, these connectors offer more than just visual appeal. Crafted with precision and durability in mind, they boast a current rating of 3A and are constructed from UL 94V-0 Diallyl Phthalate for enhanced safety. Featuring two rows of copper alloy contacts spaced at .125 inches with .2 inches between rows, these connectors provide seamless board-to-board connectivity with 32 positions available. The straight mount orientation ensures easy and secure installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in extreme conditions. Perfect for various applications, from industrial machinery to automotive systems, these connectors are a must-have for any project requiring high-performance PCB connectivity. Elevate your connectivity game with our Card Edge Connectors today.