846-032-520-204

Heilind Number:EDA846-032-520-204
Manufacturer:EDAC
Manufacturer Number:846-032-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with precision, these connectors ensure reliable performance with a current rating of 3A. The durable UL 94V-0 Diallyl Phthalate housing material guarantees safety and longevity. Featuring two rows of 32 copper alloy contact positions, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless board-to-board connections. Suitable for straight mounting orientation, they operate flawlessly in a wide temperature range from -40 to 105°C. Perfect for demanding applications, these green connectors are a vital component in any PCB assembly project.