846-032-520-207

Heilind Number:EDA846-032-520-207
Manufacturer:EDAC
Manufacturer Number:846-032-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-207

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors, designed for optimal performance in challenging environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy, these connectors ensure reliable power transmission. Featuring two rows and 32 positions with a pitch of .125 inches, they provide seamless board-to-board connectivity. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial applications. Trust in our connectors for efficient and long-lasting performance in your PCB setups.