846-032-520-208

Heilind Number:EDA846-032-520-208
Manufacturer:EDAC
Manufacturer Number:846-032-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-208

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a two-row configuration with 32 positions, ensuring a secure and efficient connection. With a 3A amperage rating and copper alloy contact material, they guarantee optimal performance. The UL 94V-0 Diallyl Phthalate housing material offers excellent durability and fire resistance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation onto your PCB. Upgrade your connectivity solutions with these dependable Card Edge Connectors.