846-032-520-602

Heilind Number:EDA846-032-520-602
Manufacturer:EDAC
Manufacturer Number:846-032-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a single row configuration and 32 positions, they provide ample room for secure PCB connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly between -40 and 105°C, these connectors are ideal for industrial applications where performance under extreme conditions is crucial. Trust in our product to deliver seamless board-to-board connectivity, meeting the highest standards of quality and functionality.