846-032-520-603

Heilind Number:EDA846-032-520-603
Manufacturer:EDAC
Manufacturer Number:846-032-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-603

Detailed Description

Discover our high temp card edge connectors designed to deliver reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring enhanced durability. With a single row configuration and 32 positions, they provide seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Ideal for board-to-board connections, these connectors support an operating temperature range of -40 to 105 °C, making them perfect for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with these high-quality card edge connectors.