846-032-520-604

Heilind Number:EDA846-032-520-604
Manufacturer:EDAC
Manufacturer Number:846-032-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-604

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a robust amperage of 3A and are crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 32 positions, they offer seamless integration on your PCB. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in their straight mount orientation for secure installation, making them a must-have in your connector arsenal. Explore our full range of connectors for all your PCB needs.