846-032-520-607

Heilind Number:EDA846-032-520-607
Manufacturer:EDAC
Manufacturer Number:846-032-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise alignment for seamless integration. The Copper Alloy contact material guarantees reliable conductivity, while the 32 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they're perfect for industrial and high-heat applications. Choose our Card Edge Connectors for top-tier quality and performance in your PCB setups.