846-032-520-608

Heilind Number:EDA846-032-520-608
Manufacturer:EDAC
Manufacturer Number:846-032-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. Engineered for reliable performance, these connectors boast a current rating of 3 A, making them ideal for demanding applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure superior durability and conductivity. With a single row design featuring 32 positions, they offer seamless integration in your system. The .125-inch pitch and .2-inch row spacing facilitate precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-performance board-to-board connectivity. Explore our full range of connectors and elevate your PCB design with ease.