846-032-520-612

Heilind Number:EDA846-032-520-612
Manufacturer:EDAC
Manufacturer Number:846-032-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors offer a steady amperage of 3 A, making them ideal for high-power applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they ensure secure and reliable connectivity. With a single row layout and a pitch of .125 inches, accommodating up to 32 positions, these connectors are perfect for various electronic setups. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility, making them a must-have in your connector arsenal. Upgrade your connectivity game with these top-of-the-line Card Edge Connectors.