846-032-520-804

Heilind Number:EDA846-032-520-804
Manufacturer:EDAC
Manufacturer Number:846-032-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a double-row configuration and 32 positions, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation streamlines installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these Green connectors are a must-have for any project requiring high temperature resistance and robust performance. Upgrade your setup today with our top-of-the-line Card Edge Connectors.