846-032-520-807

Heilind Number:EDA846-032-520-807
Manufacturer:EDAC
Manufacturer Number:846-032-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission. With a compact pitch of .125 inches and two rows of 32 positions, they offer efficient signal transfer on PCBs. The straight mount orientation and -.2 inch row spacing simplify installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various industrial settings. Ideal for demanding applications, these green connectors are a must-have for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.