846-032-520-808

Heilind Number:EDA846-032-520-808
Manufacturer:EDAC
Manufacturer Number:846-032-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-808

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors in sleek green. Designed for high-performance environments, these connectors boast a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing. Perfect for intricate PCB layouts, they feature two rows with copper alloy contacts and a .125-inch pitch for seamless integration. With 32 positions and a straight mount orientation, they ensure reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our wide range of connectors for all your PCB assembly needs.