846-032-520-812

Heilind Number:EDA846-032-520-812
Manufacturer:EDAC
Manufacturer Number:846-032-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-812

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With a dual-row configuration and 32 positions, they provide ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications. Their straight mount orientation and precise pitch of .125 inches, along with a row spacing of .2 inches, facilitate easy installation. Elevate your PCB assembly with these top-of-the-line connectors, a must-have in any professional setup.