846-032-521-104

Heilind Number:EDA846-032-521-104
Manufacturer:EDAC
Manufacturer Number:846-032-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in your electronic assemblies. Boasting a vibrant green hue, these connectors not only elevate functionality but also add a pop of color to your setup. With an amperage rating of 3A, they ensure reliable power transmission even in demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. Featuring a single row design with 32 copper alloy contact positions, they provide ample connectivity options. The .125" pitch and .2" row spacing facilitate easy installation and maintenance. Whether you require straight or right-angle orientation, these connectors offer flexibility in mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse environmental conditions. Elevate your PCB connectivity game with these high-quality Card Edge Connectors.