846-032-521-107

Heilind Number:EDA846-032-521-107
Manufacturer:EDAC
Manufacturer Number:846-032-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-107

Detailed Description

Upgrade your electronic connections with our high temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature a durable housing made of UL 94V-0 rated Diallyl Phthalate. With a single row configuration and 32 positions, they offer seamless connectivity for your PCB needs. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient spacing on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Ideal for various applications, from industrial machinery to telecommunications equipment, they are a must-have in your toolkit. Explore our full range of board-to-board PCB connectors for all your connectivity solutions.