846-032-521-108

Heilind Number:EDA846-032-521-108
Manufacturer:EDAC
Manufacturer Number:846-032-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for demanding environments, these connectors ensure reliable performance with a robust housing material made of UL 94V-0 Diallyl Phthalate. The copper alloy contact material and a 32-position layout guarantee efficient power transmission, rated at 3A. With a pitch of .125 inches and row spacing of .2 inches, precise integration is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they're perfect for industrial applications. The vibrant green color adds a touch of visibility, while the straight mount orientation simplifies installation. Upgrade your setup with these high-quality connectors, a must-have in your PCB assembly toolkit.