846-032-521-202

Heilind Number:EDA846-032-521-202
Manufacturer:EDAC
Manufacturer Number:846-032-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-202

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a 3A amperage rating and precision-engineered Copper Alloy contacts, they ensure reliable power transmission. Offering dual-row configuration with 32 positions, they provide ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Upgrade your PCB assembly with our high-performance Card Edge Connectors, guaranteeing efficiency and durability in every connection.