846-032-521-204

Heilind Number:EDA846-032-521-204
Manufacturer:EDAC
Manufacturer Number:846-032-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-204

Detailed Description

Enhance the reliability of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring secure and efficient connectivity. With two rows and a pitch of .125 inches, they offer precise alignment for up to 32 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various PCB connections. Trust in our connectors for seamless and durable board-to-board connections in your electronic projects.