846-032-521-207

Heilind Number:EDA846-032-521-207
Manufacturer:EDAC
Manufacturer Number:846-032-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row layout and 32 positions, they offer ample connectivity for your applications. The copper alloy contacts provide efficient power transmission, supporting an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industries. Their straight mount orientation and .125" pitch make installation easy, while the .2" row spacing allows for efficient PCB layout. Enhance your connectivity with these high-performance Card Edge Connectors.