846-032-521-208

Heilind Number:EDA846-032-521-208
Manufacturer:EDAC
Manufacturer Number:846-032-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for durable and reliable performance in demanding environments. Featuring a vibrant Green color for easy identification, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with safety standards. With a 3 A amperage rating and Copper Alloy contact material, they provide efficient power transmission. The double-row design with 32 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Upgrade your interconnect solutions with these high-performance Card Edge Connectors.