846-032-521-212

Heilind Number:EDA846-032-521-212
Manufacturer:EDAC
Manufacturer Number:846-032-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-212

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, they ensure reliable power transmission. Offering two rows of 32 positions each, these connectors guarantee seamless PCB-to-PCB connections. The copper alloy contact material and .125-inch pitch contribute to efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.