846-032-521-602

Heilind Number:EDA846-032-521-602
Manufacturer:EDAC
Manufacturer Number:846-032-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-602

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue, these connectors offer both strength and visual appeal. Featuring a single row layout with 32 positions, they provide ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, ensures efficient power transmission, with a current rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you require straight or right-angle mounting, they offer versatility in installation. Trust in our Card Edge Connectors to deliver exceptional performance, meeting the highest standards of quality and durability.