846-032-521-603

Heilind Number:EDA846-032-521-603
Manufacturer:EDAC
Manufacturer Number:846-032-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature environments. With a 3A amperage rating, they provide efficient power transfer. The copper alloy contact material guarantees secure and stable connections, while the 32 positions allow for versatile use. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for various applications. Their straight mount orientation and 0.125-inch pitch make them easy to install on your PCBs. Upgrade your setup with these green connectors, crafted for quality and longevity.