846-032-521-604

Heilind Number:EDA846-032-521-604
Manufacturer:EDAC
Manufacturer Number:846-032-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors feature a single row layout with 32 positions and a convenient pitch of .125 inches. Crafted with precision, the contacts are made of durable copper alloy, ensuring reliable conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance and safety. With a straight mount orientation and a row spacing of .2 inches, these connectors offer seamless integration onto your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, they are perfect for demanding industrial applications. Elevate your PCB connections with these top-quality Card Edge Connectors.