846-032-521-607

Heilind Number:EDA846-032-521-607
Manufacturer:EDAC
Manufacturer Number:846-032-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for lasting durability and performance, these connectors feature a vibrant green color and a single row layout. With a current rating of 3 A, they ensure reliable power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, offering exceptional fire resistance. Crafted from Copper Alloy, the contacts guarantee secure and efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless integration. Each connector offers 32 positions for comprehensive connectivity. Perfect for various applications, they have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB connections with these high-quality, performance-driven components.