846-032-521-612

Heilind Number:EDA846-032-521-612
Manufacturer:EDAC
Manufacturer Number:846-032-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 32 positions, ideal for seamless board-to-board PCB integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, they ensure stable conductivity even in high-temperature environments, ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment. Suitable for various applications, these connectors guarantee efficient power delivery at 3A, making them essential components for your electronic projects. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.