846-032-521-802

Heilind Number:EDA846-032-521-802
Manufacturer:EDAC
Manufacturer Number:846-032-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. These durable connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The double-row design with 32 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.