846-032-521-803

Heilind Number:EDA846-032-521-803
Manufacturer:EDAC
Manufacturer Number:846-032-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-803

Detailed Description

Discover our high-temp card edge connectors in a vibrant green hue, designed for optimal performance in demanding environments. With a current rating of 3A, these connectors feature a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. Sporting two rows and 32 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Constructed with copper alloy contacts, they guarantee efficient signal transmission. Suitable for straight mounting, these connectors are ideal for board-to-board PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for various electronic projects. Elevate your connectivity solutions with these durable and high-performance card edge connectors.