846-032-521-804

Heilind Number:EDA846-032-521-804
Manufacturer:EDAC
Manufacturer Number:846-032-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-804

Detailed Description

Elevate your high-temperature PCB assembly with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue that stands out in any setup. Engineered for high performance, they deliver a reliable 3 A of power, making them ideal for demanding industrial applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures enhanced safety and durability. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors offer superior connectivity. Featuring 32 positions in total, they provide ample room for your PCB needs. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures steadfast performance even in extreme conditions. Perfect for various projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your high-temperature PCB assembly with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue that stands out in any setup. Engineered for high performance, they deliver a reliable 3 A of power, making them ideal for demanding industrial applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures enhanced safety and durability. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors offer superior connectivity. Featuring 32 positions in total, they provide ample room for your PCB needs. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures steadfast performance even in extreme conditions. Perfect for various projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.