846-032-521-808

Heilind Number:EDA846-032-521-808
Manufacturer:EDAC
Manufacturer Number:846-032-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-808

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connectors. Designed for durable performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 32 positions, they offer ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. The straight mount orientation and a pitch of .125 inches make installation a breeze. Upgrade your setup with these essential components, perfect for any PCB project.