846-032-521-812

Heilind Number:EDA846-032-521-812
Manufacturer:EDAC
Manufacturer Number:846-032-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-521-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability and performance, these connectors boast an amperage rating of 3A and feature a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and reliable connections for your electronic components. The 32 positions offer ample room for expansion, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your projects with this essential component.