846-032-522-101

Heilind Number:EDA846-032-522-101
Manufacturer:EDAC
Manufacturer Number:846-032-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row configuration with 32 positions, ensuring seamless integration into your electronic setup. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, offers efficient power transmission with an amperage rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide reliable connections while maintaining space efficiency. Suitable for a wide range of applications, they are perfect for Board To Board PCB connections, with a straight mount orientation for easy installation. Operating flawlessly in high-temperature environments from -40 to 105 °C, these connectors are a vital component for your electronic projects. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.