846-032-522-102

Heilind Number:EDA846-032-522-102
Manufacturer:EDAC
Manufacturer Number:846-032-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-102

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer optimal space-saving solutions for your electronic assembly. Each connector boasts 32 copper alloy contact positions, capable of handling up to 3A of current, making them ideal for high-power applications. Their straight mount orientation and -40 to 105 °C operating temperature range provide versatility for various installation environments. Elevate your connectivity game with these reliable and efficient connectors.