846-032-522-103

Heilind Number:EDA846-032-522-103
Manufacturer:EDAC
Manufacturer Number:846-032-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-103

Detailed Description

Enhance your PCB connections with these high-temp card edge connectors in a vibrant green hue. Designed for optimal performance, each connector features a single row layout with 32 positions, ensuring seamless integration into your electronic setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee reliable conductivity even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are a versatile solution for various applications. Perfect for board-to-board connections, they offer a straight mount orientation for easy installation. Elevate your connectivity game with these premium grade components.