846-032-522-104

Heilind Number:EDA846-032-522-104
Manufacturer:EDAC
Manufacturer Number:846-032-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-104

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a rugged housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. The copper alloy contact material ensures reliable performance, with a maximum amperage of 3 A. Featuring a single row layout with 32 positions, these connectors offer precise and efficient board-to-board connectivity. With a pitch of .125 in and row spacing of .2 in, they guarantee seamless signal transmission. Engineered for versatility, the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Trust in our quality connectors to elevate your PCB connectivity experience.