846-032-522-107

Heilind Number:EDA846-032-522-107
Manufacturer:EDAC
Manufacturer Number:846-032-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-107

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for unparalleled durability. With a single row layout and a 32-position configuration, they offer seamless integration for your PCB projects. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Trust in our quality connectors for seamless board-to-board connectivity in your projects.