846-032-522-112

Heilind Number:EDA846-032-522-112
Manufacturer:EDAC
Manufacturer Number:846-032-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-112

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green hue, these connectors offer a seamless connection with an amperage of 3 A. Crafted with precision, they boast a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a single row configuration and contact material of Copper Alloy, they guarantee efficient conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise alignment, while the 32 positions allow for versatile connectivity. Perfect for PCB applications, these connectors provide a secure and stable link. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of industrial settings. Elevate your connectivity solutions with these high-quality Card Edge Connectors.