846-032-522-201

Heilind Number:EDA846-032-522-201
Manufacturer:EDAC
Manufacturer Number:846-032-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-201

Detailed Description

Discover our High Temp Card Edge Connectors, the ideal solution for your PCB connectivity needs. Engineered for durability and reliable performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a current rating of 3 A, they offer efficient power transmission. The two-row design with 32 positions allows for versatile connection possibilities. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. The pitch of .125 in and row spacing of .2 in facilitate easy installation and maintenance. Whether for industrial or commercial applications, these connectors are designed to withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in our high-quality connectors for seamless board-to-board PCB connectivity.