846-032-522-203

Heilind Number:EDA846-032-522-203
Manufacturer:EDAC
Manufacturer Number:846-032-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-203

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With two rows of 32 copper alloy contacts, each with a 3A amperage rating, they provide secure and efficient power and data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are a must-have for any project requiring high-quality, high-temperature performance. Trust in our cutting-edge technology to elevate your connectivity solutions.