846-032-522-204

Heilind Number:EDA846-032-522-204
Manufacturer:EDAC
Manufacturer Number:846-032-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-204

Detailed Description

Enhance your high-temperature PCB connections with these green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a UL 94V-0 Diallyl Phthalate housing for superior heat resistance. With 32 positions spread across 2 rows, they offer ample connectivity for your application. The Copper Alloy contacts ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal routing. Suitable for straight mounting, these connectors have an operating temperature range of -40 to 105°C, making them ideal for industrial and automotive use. Upgrade your PCB interconnects with these robust and dependable components.