846-032-522-208

Heilind Number:EDA846-032-522-208
Manufacturer:EDAC
Manufacturer Number:846-032-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With a dual-row configuration and 32 positions, they offer ample connectivity options for your electronic components. The .125-inch pitch and .2-inch row spacing provide seamless integration into your board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality even in extreme conditions. Trust in their straight mount orientation for easy installation, making them a valuable addition to your electronic projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.