846-032-522-212

Heilind Number:EDA846-032-522-212
Manufacturer:EDAC
Manufacturer Number:846-032-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these green connectors feature UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and conductivity. With two rows and a pitch of .125 inches, they offer efficient board-to-board connections with 32 positions available. The straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to meet your connectivity needs seamlessly.