846-032-522-603

Heilind Number:EDA846-032-522-603
Manufacturer:EDAC
Manufacturer Number:846-032-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-603

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a sleek green finish. These connectors feature a single row design with 32 positions, perfect for seamless board-to-board connections. Engineered for durability, they boast a UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliable performance even in high temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our quality craftsmanship for seamless connectivity in your projects.