846-032-522-604

Heilind Number:EDA846-032-522-604
Manufacturer:EDAC
Manufacturer Number:846-032-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-604

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a robust construction, they offer a current rating of 3 A, ensuring efficient power transmission. The Copper Alloy contact material guarantees secure and stable connectivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Boasting a single row design with 32 positions, these connectors are perfect for various PCB applications. Their straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Ideal for use in industrial and electronic devices, these connectors are a vital component for your connectivity needs.