846-032-522-608

Heilind Number:EDA846-032-522-608
Manufacturer:EDAC
Manufacturer Number:846-032-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row of 32 positions, facilitating seamless board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance. With a current rating of 3 A, and copper alloy contacts, they guarantee efficient power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding applications. Upgrade your PCB connections with these green connectors, crafted for durability and high performance.