846-032-522-612

Heilind Number:EDA846-032-522-612
Manufacturer:EDAC
Manufacturer Number:846-032-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-612

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row and 32 positions, they provide seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Whether straight or right-angled, the connectors support various mounting orientations. Operating flawlessly between -40 to 105 °C, they are ideal for a wide range of applications, from industrial machinery to telecommunications. Elevate your connectivity solutions with our high-quality Card Edge Connectors.