846-032-522-803

Heilind Number:EDA846-032-522-803
Manufacturer:EDAC
Manufacturer Number:846-032-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a double row configuration and 32 positions, they offer ample connectivity possibilities. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring precision and efficiency. Upgrade your setup today with these high-quality components.